45456 | Wiha

Pin wrench, 5 mm, hexagon, L 150 mm, 45456

Order No.: 11L7908
EAN: 4010995454562
MPN:
45456
540DS ComfortGrip 5,0 x 150 mm
Series: 540DS
45456 Wiha Allen and Torx Keys
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6275 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
10 pcs.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale

L-key, 45456, Wiha

The Comfort grip T-handle L-key with side drive is the tool to use when you need to apply high torques comfortably. Thanks to its ergonomic handle design with integrated soft zones, the T-handle is perfectly sized in the hand. Fewer pressure surfaces and less stress on muscles makes working with this tool a pleasure. Thanks to the one-piece blade, the integrated side drive is able to withstand maximum stress loads and enables users to undo and tighten screwed connections which have rusted, become stuck or fastened really tightly. The free hand resting on the handle ensures added stability, preventing the blade from slipping out of the screw head suddenly and thus protecting the screw and blade from damage. The hexagonal ball end enables users to fasten and unfasten effortlessly at an angle of up to 25°.

Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 5 mm
Peak type hexagon
Length 150 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant