WD50 100R 1% (F) | WIDAP
Wirewound resistor, 100 Ω, 50 W, ±1 %, WD50 100R 1% (F)
Unit Price (€ / pc.)
5.3788 € *
Available: 144 pcs.
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
3.8437 €
100 pcs.
3.2844 €
500 pcs.
2.8560 €
1000 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium housed wire-wound resistor, WD50 100R 1% (F), WIDAP
The WD50 100R 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.
Features
- Excellent heat transfers and small dimensions
- Custom terminations
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 Ω | |
| Tolerance | ±1 % | |
| Power | 50 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | high load wire resistor | |
| Temperature coefficient | 30 ppm/K | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 250 °C | |
| nominal load capacity without cooling surface | 25 W | |
| Length | 50.1 mm | |
| Width | 30 mm | |
| Height | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |