WD10 390R 1% (F) | WIDAP
Wirewound resistor, 390 Ω, 15 W, ±5 %, WD10 390R 1% (F)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 13 Weeks
Aluminium housed wire-wound resistor, WD10 390R 1% (F), WIDAP
The WD10 390R 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.
Features
- Excellent heat transfers and small dimensions
- Custom terminations
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 390 Ω | |
| Tolerance | ±5 % | |
| Power | 15 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | high load wire resistor | |
| Temperature coefficient | 30 ppm/K | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 250 °C | |
| nominal load capacity without cooling surface | 8 W | |
| Length | 20.1 mm | |
| Width | 17 mm | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |