PTR180L-SD | Wetec

Cutting/bending pliers, 150 mm, PTR180L-SD

Order No.: 10L7015
EAN: 4050075022151
MPN:
PTR180L-SD
Series: ecotec
PTR180L-SD Wetec Special Pliers Image 1
PTR180L-SD Wetec Special Pliers Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Cutting/molding pliers, 150 mm, 80 g, BYB-7-30L0187
Cutting/molding pliers, 150 mm, 80 g, BYB-7-30L0187
Order No.: 30L0187
Manufacturer: by.B
per pc. 16.8623 € *

Cutting and bending pliers, PTR180L-SD, Wetec

The PTR180L-SD cutting and bending pliers deforms the connecting wire in an L-shape and cuts off the excess length. This product offers optimum operability due to small opening angle and maximum service life.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
  • Soft, dissipative two-component PVC handles type SD
Technical specifications
Filter Property Value
Version cutting/bending pliers
Length 150 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Replacement