BYB-7-30L0187 | by.B
Cutting/molding pliers, 150 mm, 80 g, BYB-7-30L0187
NCNR (non cancelable / non returnable)
L-shape forming and cutting plier, BYB-7-30L0187, by.B
Pliers that form the component leads in a L-shape and cut oƯ the residual part. For copper wire max Ø 0.8 mm (20 awg). ESD-safe version. Conform to the ESD-Standard (IEC 61340-5-1). Steel thickness 3 mm. Laser marked.
This plier is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.
| Filter | Property | Value |
|---|---|---|
| Version | cutting/molding pliers | |
| Length | 150 mm | |
| Weight | 80 g |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |