170-EC | Wetec
Oblique cutter, 138 mm, 70 g, cut capacity (1.3 mm/–/–/–), 170-EC
This item is no longer available.
As an alternative, we recommend the following item:
Side cutter, 138 mm, 65 g, cut capacity (1.3 mm/–/–/–), BYB-7-30L0217
Order No.: 30L0217
Manufacturer: by.B
per pc. 7.2352 € *
Oblique cutter, 170-EC, Wetec
Economy version, very light and handy.
Features
- Minimal effort required, as the wire is cut in shear
- Most modern fine blanking technology
- Optimal operability due to small opening angle
- Highest tool life due to special hardening method and cutting edge stop
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- Soft two-component PVC handles, also available with conductive handles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | oblique cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 138 mm | |
| Weight | 70 g | |
| Cutting capacity (soft) | 1.3 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |