BYB-7-30L0217 | by.B
Side cutter, 138 mm, 65 g, cut capacity (1.3 mm/–/–/–), BYB-7-30L0217
NCNR (non cancelable / non returnable)
Flush cutter, BYB-7-30L0217, by.B
Flush cutter. For copper wire max Ø 1.30 mm (16 awg). Steel thickness 2.5 mm. Laser marked.
This tool is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 138 mm | |
| Weight | 65 g | |
| Cutting capacity (soft) | 1.3 mm | |
| Material | carbon steel |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |