634 340 55 | Werma
LED light element, Ø 40 mm, yellow, 24 VDC, IP66/IP69K, 634 340 55
As a private customer, you can buy this item as soon as we have it back in stock.
TwinFlash with LED strobe.
Signal and alarm beacons, type KombiSIGN 40
Operating voltage: 24 VUC. Dome/socket material: PC. Useful life: 50000 h. Degree of protection: IP 66. Operating temperatures: - 30 to +60 °C. Dimensions: (D x H) 40 x 58.6 mm.
Technical attributes (type, current consumption, dome color, light color): 634 340 55, 70 mA, transparent, yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 40 mm | |
| Rated current | 65 mA | |
| Height | 59 mm | |
| Colour | clear | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 24 VDC | |
| Degree of protection (IP) | IP66/IP69K | |
| Version | LED flash/EVS flash |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |