844 810 55 | Werma
Siren element, 100 dB, 24 VDC, 70 mA, black, 844 810 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.8282 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 844 810 55, Werma
Siren self-adjusting self-adjusting 24VD
FEATURES
- Automatic sound output adjustment between 80 and 100 Db
- Signal is 5 dB louder than the surrounding area due to permanent ambient noise measurement
- Ideal for applications with changing ambient sound levels
- The sounder can be easily heard without being disturbing
Technical Data
- Rated current: 70 mA
- Colour: black
- Installation diameter: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siren element | |
| Sound pressure level | 100 db | |
| Voltage | 24 VDC | |
| Rated current | 70 mA | |
| Installation diameter | 70 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |