844 126 95 | Werma
Siren element, 24 VDC, 100 mA, black, 844 126 95
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.3769 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 844 126 95, Werma
Siren element 7 tne 24VDC BK
FEATURES
- 7 different tones can be triggered via 3 Bit technolgy
Technical Data
- Rated current: 100 mA
- Colour: black
- Installation diameter: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siren element | |
| Voltage | 24 VDC | |
| Rated current | 100 mA | |
| Installation diameter | 70 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |