844 126 68 | Werma
Siren element, 50 Hz, 230 VAC, 40 mA, black, 844 126 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.0945 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 844 126 68, Werma
Siren element 8 tne 230VAC BK
FEATURES
- Sounder with 8 tone settings
Technical Data
- Rated current: 40 mA
- Colour: black
- Installation diameter: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siren element | |
| Frequency | 50 Hz | |
| Voltage | 230 VAC | |
| Rated current | 40 mA | |
| Installation diameter | 70 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |