844 126 67 | Werma
Siren element, 60 Hz, 115 VAC, 40 mA, black, 844 126 67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.0945 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 844 126 67, Werma
Siren element 8 tne 115VAC BK
FEATURES
- Sounder with 8 tone settings
Technical Data
- Rated current: 40 mA
- Colour: black
- Installation diameter: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siren element | |
| Frequency | 60 Hz | |
| Voltage | 115 VAC | |
| Rated current | 40 mA | |
| Installation diameter | 70 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |