111 000 55 | Werma
Built-in buzzer, 80 dB, 24 VDC, 25 mA, black, 111 000 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.8490 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 111 000 55, Werma
Electr. Buzzer EM Contin/pulse 24VDC BK
FEATURES
- Electronic buzzer for the 22.5 mm panel and switch gear programme
- Simple conneciton via plug connection
- Positive and negative control logic
- Continuous or pulse tone can be triggered externally
Technical Data
- Resonant frequency: 2800 Hz
- Colour: black
- Sound pressure level: 80 dB
- Installation diameter: 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buzzer | |
| Sound pressure level | 80 db | |
| Voltage | 24 VDC | |
| Rated current | 25 mA | |
| Installation diameter | 22.5 mm | |
| Colour | black | |
| Resonance frequency | 2800 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead titanium zirconium oxide | Lead |
| SVHC free | No |