05078678001 | Wera
Socket open-end wrench, 22 mm, 122 mm, 140 g, chromium-vanadium steel, 05078678001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0748 € *
Standard delivery time from the manufacturer is: 18 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket open-end wrench | |
| spanner size | 22 mm | |
| Length | 122 mm | |
| Weight | 140 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82079099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |