05135903001 | Wera
Bit, M8, hexagon, BL 50 mm, L 50 mm, 05135903001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5648 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
5 pcs.
15.7199 €
10 pcs.
14.9345 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : M8x50.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | M8 | |
| Blade length | 50 mm | |
| Peak type | hexagon | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 84661038 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |