05135230001 | Wera
Bit, 1IP, TORX Plus, BL 44 mm, L 44 mm, 05135230001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2109 € *
Standard delivery time from the manufacturer is: 2 Weeks
TORX PLUS®-Bits with 4 mm half-moon drive, type Wera 867/9.
For TORX PLUS® screws; Length: 44 mm.
Type: 867/9 C 1 IP x 44 mm, size TX 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1IP | |
| Blade length | 44 mm | |
| Peak type | TORX Plus | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |