05051030001 | Wera
Ratchet screwdriver, PH1, PH2, PZ1, PZ2, T20, T25, 1/4 inch, Phillips/Pozidriv/TORX, L 25 mm, 05051030001
Order No.: 06L6322
EAN: 4013288180360
MPN:
05051030001
Kraftform Kompakt Pistol RA
Series: KRAFTFORM KOMPAKT
This item is no longer available.
As an alternative, we recommend the following item:
Ratchet screwdriver, PH1, PH2, PZ1, PZ2, T20, T25, Phillips/Pozidriv/TORX, BL 25 mm, L 150 mm, 05051535001
Order No.: 06L6323
Manufacturer: Wera
per pc. 67.711 € *
Bit ratchet driver, type Wera Kraftform Kompakt Pistol RA
with bit cartridge integrated in the handle and 6 bits (1 per size PH1, PH2, PZ1, PZ2, TX20 and TX25), Rapidaptor technology, 2C handle with reversal ring (clockwise, fixed, counterclockwise), 44-notch fine toothing.
Torque: max. 50 N/m
Bit length: 25 mm
Type: 051030, Kraftform Kompakt Pistol RA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ratchet screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PZ1, PZ2, T20, T25, 1/4 inch | |
| Peak type | Phillips/Pozidriv/TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |