05051535001 | Wera
Ratchet screwdriver, PH1, PH2, PZ1, PZ2, T20, T25, Phillips/Pozidriv/TORX, BL 25 mm, L 150 mm, 05051535001
NCNR (non cancelable / non returnable)
Kraftform Compact Pistol, 5051535001, Wera
Kraftform pistol handle for 1/4" hex drive bits. The ratchet with fine toothing integrated in the handle allows fast working. Switching the screwdriving direction is intuitive: Turn the ring switch clockwise for clockwise screwdriving, turn it counterclockwise for counterclockwise screwdriving. Use position 0 to deactivate the ratchet mechanism for precise working. The Rapidaptor technology of the bitholding screwdriver makes for a quick bit change. Includes 6 BiTorsion bits for a long product life, tough, for universal use; stored in the bit magazine integrated in the handle. The strong permanent magnet in the 1/4" bit mounting ensures secure holding of the bit. The 2-component Kraftform pistol handle allows for high leverage. The robust holster can be attached to the belt.
Features
- The ratchet with fine toothing integrated in the handle allows fast working
- The innovative ratchet mechanism also allows fast "spinning". A real problem solver when there is no resistance from the screw
- Intuitive switching: If I turn the switch clockwise - the ratchet turns clockwise, if I turn the switch counterclockwise - it goes counterclockwise
- BiTorsion Bits
- Take it easy tool finder: colour coding according to profile and size
- Innovative Rapidaptor technology for a quick bit change
- The robust holster can be attached to the belt
| Filter | Property | Value |
|---|---|---|
| Product type | ratchet screwdriver | |
| Version | 1/4", with bits | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PZ1, PZ2, T20, T25 | |
| Blade length | 25 mm | |
| Peak type | Phillips/Pozidriv/TORX | |
| Length | 150 mm |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |