05006460001 | Wera

VDE screwdriver, PZ1, Pozidriv, BL 80 mm, L 178 mm, 05006460001

Order No.: 21L1295
EAN: 4013288160188
MPN:
05006460001
165iS PZ 1 x 80 mm
Series: 165iS
05006460001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8512 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.8512 €
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated Yes
Size PZ1
Blade length 80 mm
Peak type Pozidriv
Length 178 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant