LRMAP3920A-R0002FT | Welwyn
Resistor, metal alloy, SMD 3920, 200 µΩ, 5 W, ±1 %, LRMAP3920A-R0002FT
NCNR (non cancelable / non returnable)
SMD precision resistors, size 3920, tolerance 1.0 %, type TT Electronics LRMA.
Suitable for use as low-resistance and low-inductance resistor; Inductance: max. 3.0 nH. Tolerance: 1.0 %. Material: metal alloy. Certification: AEC-Q200. Dimensions: L 10, W 5.2, H 0.67 to 1.5 mm. Operating temperatures: –55 to +170 °C. Stability (on rated load) deviation: 0.5 % after 1000 h. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Technical attributes (type, resistance value, power, temperature coefficient (TC)): 0R0002, 5,0 W, TC ±200 ppm/°C
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 200 µΩ | |
| Tolerance | ±1 % | |
| Power | 5 W | |
| Design | SMD 3920 | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | metal alloy | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 10 mm | |
| Height | 1.5 mm |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85331000 |
| Original Packaging | Reel with 3,000 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |