XT MX | Weller
Soldering tip, chisel shaped, Ø 6 mm, (T x W) 0.8 x 3.2 mm, XT MX
Discontinued
Unit Price (€ / pc.)
11.5430 € *
Available: 6 pcs.
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
5 pcs.
10.9718 €
10 pcs.
10.4244 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0054474599, Weller
Soldering tip, Chisel shape, Ø 3,2 mm
Features
- XT Tips for WXP WXP 120/ WP 120 soldering iron
- For soldering tasks with high heat requirements and large solder joints
- For maximum performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WP 120, WXP 120 | |
| diameter | 6 mm | |
| Thickness | 0.8 mm | |
| Width | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BA |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |