XNT GW1 | Weller
Soldering tip, solder depot, Ø 4.75 mm, (T x L x W) 2.4 x 33 x 1.6 mm, XNT GW1
Unit Price (€ / pc.)
11.7810 € *
Available: 9 pcs.
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
5 pcs.
11.1860 €
10 pcs.
10.6267 €
*incl. VAT plus shipping costs
Subject to prior sale
Suitable for soldering tool WXP 65
Type: T0054485499, XNT GW, hollow flute
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | solder depot | |
| Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
| diameter | 4.75 mm | |
| Thickness | 2.4 mm | |
| Length | 33 mm | |
| Width | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |