XNT CC 45° | Weller
Soldering tip, beveled, Ø 4.75 mm, (T x L) 3.2 x 28 mm, 45 °C, XNT CC 45°
Unit Price (€ / pc.)
8.9131 € *
Available: 4 pcs.
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0054488699, Weller
Soldering tip, Round shape bevelled 45°, 3,2 mm, 28 mm
Features
- XNT Tips for WXP 90/ WTP 90/ WXP 65/ WP 65 soldering iron
- For soldering tasks with high heat requirements and large solder joints
- For maximum performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | beveled | |
| Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
| diameter | 4.75 mm | |
| Thickness | 3.2 mm | |
| Length | 28 mm | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BA |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |