XNT C | Weller

Soldering tip, chisel shaped, Ø 4.75 mm, (T x L x W) 0.8 x 27 x 3.2 mm, XNT C

Order No.: 09L4716
EAN: 037103254627
MPN:
XNT C
T0054485899
Series: XNT
XNT C Weller Soldering tips, desoldering tips and hot air nozzles Image 1
XNT C Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
9.8770 € *
Available: 6 pcs.
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
5 pcs.
9.3891 €
10 pcs.
8.9131 €
*incl. VAT plus shipping costs
Subject to prior sale

Suitable for soldering tool WXP 65

Type: T0054485899, XNT C, chisel, 3.2 x 0.8 mm

Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for WP 65, WXP 65, WTP 90, WXP 90
diameter 4.75 mm
Thickness 0.8 mm
Length 27 mm
Width 3.2 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes