XNT B | Weller
Soldering tip, chisel shaped, Ø 4.75 mm, (T x L x W) 0.8 x 27 x 2.4 mm, XNT B
Unit Price (€ / pc.)
9.8889 € *
Available: 41 pcs.
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
5 pcs.
9.4010 €
10 pcs.
8.9250 €
*incl. VAT plus shipping costs
Subject to prior sale
Suitable for soldering tool WXP 65
Type: T0054485799, XNT B, chisel, 2.4 x 0.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
| diameter | 4.75 mm | |
| Thickness | 0.8 mm | |
| Length | 27 mm | |
| Width | 2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |