XNT AS | Weller
Soldering tip, round shape, Ø 4.75 mm, (T) 1.6 mm, XNT AS
Discontinued
Unit Price (€ / pc.)
9.5200 € *
Available: 2 pcs.
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
5 pcs.
9.0440 €
10 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering Tip, XNT AS, Weller
Soldering tip, round shape, Ø 1,6 mm - Only in combination with original WSW soldering wire we can guarantee optimal results!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
| diameter | 4.75 mm | |
| Thickness | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BA |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |