XNT 4 | Weller
Soldering tip, beveled, Ø 4.75 mm, (T x L) 1.2 x 29.5 mm, XNT 4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9131 € *
Available: 20 pcs.
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale
Suitable for soldering tool WXP 65
Type: T0054485599, XNT 4, round, 45° chamfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | beveled | |
| Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
| diameter | 4.75 mm | |
| Thickness | 1.2 mm | |
| Length | 29.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |