WTA 4 | Weller
Soldering tip, chisel shaped, (T x W) 0.5 x 12.5 mm, WTA 4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.1600 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
76.16 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1600 €
5 pcs.
72.3520 €
10 pcs.
68.7344 €
*incl. VAT plus shipping costs
Subject to prior sale
Type: T0054414399, soldering tip set WTA 4, bent, 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WTA 50 | |
| Thickness | 0.5 mm | |
| Width | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |