WTA 2 | Weller
Soldering tip, chisel shaped, (T x W) 0.5 x 3 mm, WTA 2
Unit Price (€ / pc.)
34.9860 € *
Available: 1 pcs.
Total Price:
34.99 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9860 €
5 pcs.
33.2486 €
10 pcs.
31.5826 €
*incl. VAT plus shipping costs
Subject to prior sale
Type: T0054414699, soldering tip set WTA 2, bent, 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WTA 50 | |
| Thickness | 0.5 mm | |
| Width | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |