RTU 003 C L MS | Weller
Soldering tip, conical, Ø 5.5 mm, (L x W) 34 x 0.3 mm, RTU 003 C L MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
5 pcs.
45.1010 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder tip, RTU 003 C L MS, Weller
High performance active tip RT Ultra MIL-SPEC for heavy duty applications and largest components.
Features
- Designed for heavy duty applications and large components
- Thermal Core Technology for optimized heat transfer
- Made for high performance and heavy duty applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | WXUP MS | |
| diameter | 5.5 mm | |
| Length | 34 mm | |
| Width | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |