Q08 | Weller
Hot air nozzle, (L x W) 12.5 x 15 mm, Q08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.1587 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot air nozzle, Q08, Weller
Hot air nozzle, 4 sides heated, with preheating plate, length X:12,5 mm, width Y:15,0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Length | 12.5 mm | |
| Width | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |