Q04 | Weller
Hot air nozzle with preheating plate, special form, (L x W) 9 x 6 mm, Q04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9800 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot air nozzle, Q04Weller
Hot air nozzle, 6,0 mm, X 9,0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle with preheating plate | |
| Peak type | special form | |
| Suitable for | HAP 1, HAP 200 | |
| Length | 9 mm | |
| Width | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |