NQT25 | Weller
Hot air nozzle, (L) 18 mm, NQT25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.232 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot gas nozzle, NQT25, Weller
Hot gas nozzle, all 4 sides heated, without protruding edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |