NQT | Weller

Hot air nozzle, (L) 22 mm, NQT

Order No.: 03L2306
EAN: 037103264626
MPN:
NQT
T0058750739N
Series: NQT
NQT Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
391.0221 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
391.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
391.0221 €

Hot air nozzle, NQT, Weller

Hot air nozzle, 4 sides heated, without protruding edge

Technical specifications
Filter Property Value
Version hot air nozzle
Length 22 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85159080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes