NQT10 | Weller
Hot air nozzle, (L) 14.8 mm, NQT10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.869 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot air nozzle, NQT10, Weller
Hot air nozzle, heated on all four sides, without protruding edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Length | 14.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |