ND15 | Weller
Hot air nozzle, (L) 19 mm, ND15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.939 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot-air nozzles, heated on both sides
Type: T0058736841, hot-air nozzle ND 15, L 19.0, W 12.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air nozzle | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |