ND05 | Weller

Hot air nozzle, (L) 10.7 mm, ND05

Order No.: 09L5960
EAN: 037103303745
MPN:
ND05
T0058736843N
Series: ND
ND05 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
133.2562 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
133.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
133.2562 €

Hot-air nozzles, heated on both sides

Type: T0058736843, hot-air nozzle ND 05, L 10.7, W 10.7 mm

Technical specifications
Filter Property Value
Version hot air nozzle
Suitable for HAP 2, HAP 3, HAP 3000
Length 10.7 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85159080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes