LT 4X | Weller
Soldering tip, chisel shaped, (T x L x W) 0.4 x 16.5 x 1.2 mm, LT 4X
Unit Price (€ / pc.)
13.2090 € *
Available: 5 pcs.
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
5 pcs.
12.5545 €
10 pcs.
11.9238 €
50 pcs.
11.3288 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, LT 4XWeller
Soldering tip, chisel shaped, 16.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | WP 80, WSP 80, WXP 80, MPR 80, FE 75 | |
| Thickness | 0.4 mm | |
| Length | 16.5 mm | |
| Width | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |