F02 | Weller

Hot air nozzle, (W) 8 mm, F02

Order No.: 03L2030
EAN: 037103303585
MPN:
F02
T0058727774N
Series: F
F02 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.9800 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
49.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.9800 €

Flat nozzle, F02, Weller

Hot air nozzle/flat nozzle F02, 8,0 x 1.5 mm, flat

Technical specifications
Filter Property Value
Version hot air nozzle
Suitable for HAP 1, HAP 200, WXHAP 200
Width 8 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes