WXR3030 (WXHAP200/WXDP120/WXP65) 100V JP | Weller
3-Channel rework station, WXR Series, Weller WXR3030 (WXHAP200/WXDP120/WXP65) 100V JP, 600 W, 230 V
Order No.: 03L1550
EAN: 4099891387587
MPN:
WXR3030 (WXHAP200/WXDP120/WXP65) 100V JP
T0053501199N
Series: WXR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,796.10 € *
Standard delivery time from the manufacturer is: 11 Weeks
3-channel rework station, WXR3030 (WXHAP200/WXDP120/WXP65) 100V JP, Weller
3-channel rework station, WXR series, Weller WXR3030 (WXHAP200/WXDP120/WXP65) 100V JP, 600 W, 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rework station | |
| Power | 600 W | |
| Number of outputs | 3 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |