WXR 3031 (WXHAP200/WXDP120/WXP120) 230V | Weller
3-Channel rework station, WXR Series, Weller WXR 3031 (WXHAP200/WXDP120/WXP120) 230V, 420 W, 230 V
Order No.: 09L6697
EAN: 4003019435838
MPN:
WXR 3031 (WXHAP200/WXDP120/WXP120) 230V
T0053502699N
Series: WXR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,386.8828 € *
Standard delivery time from the manufacturer is: 8 Weeks
3-Channel rework station, WXR 3032 (WXHAP200/WXDV120/WXP65) 230V, WELLER
Consisting of the supply unit WRX 3, hot-air pencil WXHAP 200 (200 W), desoldering iron WXDP 120 (120 W) and soldering iron WXP 120 (120 W) with power response heating element technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rework station | |
| Power | 420 W | |
| Number of outputs | 3 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | type A plug | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |