WXR 3 | Weller
3-Channel supply unit, WXR Series, Weller WXR 3, 420 W, 230 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,844.10 € *
Standard delivery time from the manufacturer is: 8 Weeks
3-Channel supply unit, WXR 3, Weller
Features
- With automatic, intelligent power management
- With a total power of 600 W, with 2 integrated pumps
- Suitable for all applications
- All WX-tools are connectable
- For all soldering, desoldering and hot air tasks, the most difficult challenges can be mastered safely, but also perfectly suitable for standard work
- Due to the simple parameterization of all devices, even large manufacturing operations can work quickly and safely, and the station can also be integrated into a traceability process
- The soldering station is ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 420 W | |
| Number of outputs | 3 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |