WX 2 100V B | Weller
2-Channel supply unit, WX Series, Weller WX 2 100V B, 240 W, 100 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
857.0499 € *
Standard delivery time from the manufacturer is: On Request
2-channel supply unit, WX 2 100V B, Weller
2-channel supply unit, WX series, Weller WX 2 100V B, 240 W, 100 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 240 W | |
| Number of outputs | 2 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 550 °C | |
| ESD protection | Yes | |
| Connector | cable clamps | |
| Voltage | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |