WTHA 1 | Weller
1-Channel hot air station, WT Series, Weller WTHA 1, 900 W, 230 V
Unit Price (€ / pc.)
1,082.900 € *
Next delivery: 1 pcs. on 2026-05-07
Total Price:
1,082.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1,082.900 €
5 pcs.
1,028.755 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Channel hot air station, WTHA 1, WELLER
Features
- Hot air station 900 W / 230 V
- Including TNR 40 hot air round nozzle
- Modern operating concept, intuitive operation through clear menu navigation
- Low space requirement thanks to stackability
- The temperature of the hot air is electronically controlled
- Brushless turbine ensures optimum hot air setting
- Up to 5 programmable presets that can run automatically in a profile
- Housing cover can be used as an additional shelf
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air station | |
| Power | 900 W | |
| Number of outputs | 1 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 600 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |