WTHA 1 MIT SICHERHEITSABLAGE | Weller
1-Channel hot air station, WT Series, Weller WTHA 1 MIT SICHERHEITSABLAGE, 900 W, 230 VAC
Unit Price (€ / pc.)
1,117.41 € *
Available: 2 pcs.
900 W hot air station for simple repair and hot air work.
Modern and intuitive operating concept thanks to clear menu structure, low space requirement thanks to stackability, electronic temperature control, precise hot air distribution thanks to brushless turbine, up to 5 presets that can be automatically processed in a profile, housing cover can be used as a storage surface.
Device incl. safety shelf and fixed hot air piston, robust safety shelf, switch-off time, process window, lock function, offset.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air station | |
| Power | 900 W | |
| Number of outputs | 1 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 600 °C | |
| Voltage | 230 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |