WT 1010 (WT 1/WTP 90/WSR 200) | Weller
1-Channel soldering station, WT Series, Weller WT 1010 (WT 1/WTP 90/WSR 200), 95 W, 230 V
WT 1010 Set from Weller
Front panel power switch :
The mains switch on the front ensures easy operation at all times.
Multifunctional LC-Display :
Unique LC-Display with detailed overview of all functions.
Adjustable backlight
The Power Bar Graph allows you to visually control the power from soldering station to soldering iron.
Comfortable menu button:
The new menu button ensures maximum user-friendliness and easy navigation in the menu structure.
Backwards compatibility
All soldering irons of the WSD and WD soldering stations can be connected. (Except micro soldering irons)
Technical Data:
Voltage: 230 V, 50/60 Hz
Power: 95 W
Temperature range (depends on tool): 100 - 550°C
Display: LCD / Backlit
WT compatible
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 95 W | |
| Number of outputs | 1 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | type C plug | |
| Voltage | 230 V |
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |