WT 1010 (WT 1/WTP 90/WSR 200) 100V B | Weller

1-Channel soldering station, WT Series, Weller WT 1010 (WT 1/WTP 90/WSR 200) 100V B, 150 W, 100 V

Order No.: 03L1533
EAN: 4003019439881
MPN:
WT 1010 (WT 1/WTP 90/WSR 200) 100V B
T0053436199
Series: WT
WT 1010 (WT 1/WTP 90/WSR 200) 100V B Weller Soldering Stations
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
576.0076 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
576.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
576.0076 €

1-channel soldering station, WT 1010 (WT 1/WTP 90/WSR 200) 100V B, Weller

1-channel soldering station, WT series, Weller WT 1010 (WT 1/WTP 90/WSR 200) 100V B, 150 W, 100 V.

Technical specifications
Filter Property Value
Version soldering station
Power 150 W
Number of outputs 1
min. operating temperature 50 °C
max. operating temperature 450 °C
Voltage 100 V
Logistics
Property Value
Country of origin MX
Customs tariff number 85151100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes