WSM1C MOBILE REPAIR KIT | Weller
Battery soldering station kit, WSM Series, Weller WSM1C MOBILE REPAIR KIT, 50 W, 100-240 VAC, 12 VDC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
819.91 € *
Standard delivery time from the manufacturer is: 8 Weeks
Mobile Repair Kit, WSM1C MOBILE REPAIR KIT, Weller
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery soldering station kit | |
| Power | 50 W | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 400 °C | |
| ESD protection | Yes | |
| Voltage | 100-240 VAC, 12 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |