WS 51 | Weller
Soldering station, Weller WS 51, 80 W, 230 V
Order No.: 03L1391
EAN: 4099891387273
MPN:
WS 51
T0053230699N
This item is no longer available.
As an alternative, we recommend the following item:
1-Channel soldering station, WS Series, Weller WS 81, 95 W, 230 V
Order No.: 09L5674
Manufacturer: Weller
per pc. 332.01 € *
Soldering station, WS 51, WELLER
WS 51 Soldering Station is completely ESD safe in working. Zero cross-over switching and galvanic separation of mains transformer, eliminate voltage transients to the soldering tip. Potential balancing for ESD safe working can be customized by increasing the plug into the jack located on the rear side of the Control Unit.
Features
- Visual Control with LED
- Equipotential balance
- All Temtronic tools up to 80W can be connected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering station | |
| Power | 80 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |