WR 3000MER (HAP200/DSX120/WP120) | Weller
3-Channel rework station, WR Series, Weller WR 3000MER (HAP200/DSX120/WP120), 360 W, 230 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,473.8004 € *
Standard delivery time from the manufacturer is: 8 Weeks
3-channel soldering and Desoldering station, WR 3000MER (HAP200/DSX120/WP120), Weller
3-channel soldering and desoldering station, 360 W (400 W)
Features
- Large all-round set for all repair tasks
- 3-channel supply unit WR 3M with WP 120 soldering iron, DSX 120 desoldering iron and HAP 200 hot air iron
- Desoldering iron DSX 120: Same working position as with conventional soldering irons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rework station | |
| Power | 360 W | |
| Number of outputs | 3 | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 550 °C | |
| ESD protection | Yes | |
| Connector | type F plug | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |